Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1911PA12Q04.
Order Code2780364
Product RangeAV19 Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY142.450 (CNY160.9685) |
| 250+ | CNY137.360 (CNY155.2168) |
Price for:Each
Maximum available is 1
Minimum: 100
Multiple: 100
CNY14,245.00 (CNY16,096.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAV1911PA12Q04.
Order Code2780364
Product RangeAV19 Series
Technical Datasheet
Product RangeAV19 Series
Contact ConfigurationSPST
Pushbutton Actuator StyleRound Flush
Contact Current AC Max3A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
Switch TerminalsSolder Lug
Technical Specifications
Product Range
AV19 Series
Pushbutton Actuator Style
Round Flush
Contact Voltage VAC
250V
Contact Voltage VDC
-
Contact Configuration
SPST
Contact Current AC Max
3A
Contact Current DC Max
-
Switch Terminals
Solder Lug
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001633