Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE3241604.
Order Code3473601
Product RangeAVH Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY142.520 (CNY161.0476) |
| 5+ | CNY136.400 (CNY154.132) |
| 10+ | CNY127.590 (CNY144.1767) |
| 25+ | CNY122.840 (CNY138.8092) |
| 50+ | CNY118.450 (CNY133.8485) |
Price for:Each
Minimum: 1
Multiple: 1
CNY142.52 (CNY161.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFE3241604.
Order Code3473601
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Contact ConfigurationSPDT
Actuator / Cap ColourNatural
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Actuator / Cap Colour
Natural
Switch Mounting
Panel Mount
Illumination Colour
Red
Contact Configuration
SPDT
Contact Voltage VAC
125V
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866