Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFEB121604.
Order Code3473587
Product RangeAVH Series
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.490 (CNY229.9437) |
| 5+ | CNY189.520 (CNY214.1576) |
| 10+ | CNY175.550 (CNY198.3715) |
| 25+ | CNY163.580 (CNY184.8454) |
| 50+ | CNY161.440 (CNY182.4272) |
| 100+ | CNY143.000 (CNY161.590) |
| 250+ | CNY138.000 (CNY155.940) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.49 (CNY229.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH22MSSFEB121604.
Order Code3473587
Product RangeAVH Series
Technical Datasheet
Product RangeAVH Series
Panel Cutout Diameter22.2mm
Switch OperationMomentary
Actuator / Cap ColourNatural
Contact Voltage VAC125V
IP RatingIK08, IP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourBlue, Red
Panel Cutout (H x W)-
Technical Specifications
Product Range
AVH Series
Switch Operation
Momentary
Contact Voltage VAC
125V
Switch Mounting
Panel Mount
Illumination Colour
Blue, Red
Panel Cutout Diameter
22.2mm
Actuator / Cap Colour
Natural
IP Rating
IK08, IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020866