Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFO002604.
Order Code3473632
Your Part Number
Technical Datasheet
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.850 (CNY221.3105) |
| 5+ | CNY183.530 (CNY207.3889) |
| 10+ | CNY171.150 (CNY193.3995) |
| 25+ | CNY160.340 (CNY181.1842) |
| 50+ | CNY154.430 (CNY174.5059) |
| 100+ | CNY138.000 (CNY155.940) |
| 250+ | CNY132.020 (CNY149.1826) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.85 (CNY221.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoAVH25MSSFO002604.
Order Code3473632
Technical Datasheet
Panel Cutout Diameter25.2mm
Contact ConfigurationSPDT
Switch OperationMomentary
Actuator / Cap ColourNatural
Contact Current AC Max26A
Contact Voltage VAC250V
Contact Voltage VDC-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Panel Cutout Diameter
25.2mm
Switch Operation
Momentary
Contact Current AC Max
26A
Contact Voltage VDC
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Contact Configuration
SPDT
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21047