Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoHCP10DTD2S04.
Order Code4242206
Product RangeHCP Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
1000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.010 (CNY31.6513) |
| 10+ | CNY24.370 (CNY27.5381) |
| 25+ | CNY23.540 (CNY26.6002) |
| 50+ | CNY21.890 (CNY24.7357) |
| 100+ | CNY20.310 (CNY22.9503) |
| 500+ | CNY19.000 (CNY21.470) |
| 1000+ | CNY18.000 (CNY20.340) |
| 2500+ | CNY18.000 (CNY20.340) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.01 (CNY31.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoHCP10DTD2S04.
Order Code4242206
Product RangeHCP Series
Technical Datasheet
Contact ConfigurationSPDT
Contact Current Max10A
Product RangeHCP Series
Contact Voltage AC Nom250V
Technical Specifications
Contact Configuration
SPDT
Product Range
HCP Series
Contact Current Max
10A
Contact Voltage AC Nom
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258