Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMCSLPT4848A3DTR
Order Code2948982
Product RangeMCSLPT Series
Your Part Number
Technical Datasheet
2,494 In Stock
Need more?
2494 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.540 (CNY2.8702) |
| 10+ | CNY2.210 (CNY2.4973) |
| 25+ | CNY2.090 (CNY2.3617) |
| 50+ | CNY1.990 (CNY2.2487) |
| 100+ | CNY1.890 (CNY2.1357) |
| 250+ | CNY1.050 (CNY1.1865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.54 (CNY2.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMCSLPT4848A3DTR
Order Code2948982
Product RangeMCSLPT Series
Technical Datasheet
Product RangeMCSLPT Series
Actuator StyleRound Button
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)4.8mm x 4.8mm
Technical Specifications
Product Range
MCSLPT Series
Contact Rating
50mA at 12VDC
Actuator Style
Round Button
Switch Dimensions (L x W)
4.8mm x 4.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536