Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1120 CL001
Order Code4243276
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21,086.470 (CNY23,827.7111) |
| 2+ | CNY20,023.220 (CNY22,626.2386) |
| 3+ | CNY19,421.070 (CNY21,945.8091) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY21,086.47 (CNY23,827.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1120 CL001
Order Code4243276
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge28AWG
Conductor Area CSA0.09mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Jacket ColourTransparent
No. of Max Strands x Strand Size7 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter2.921mm
Voltage Rating200V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Transparent
Conductor Material
Tinned Copper
External Diameter
2.921mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.09mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 36AWG
Jacket Material
PVC
Voltage Rating
200V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.6287