Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1299/10C SL001
Order Code1743925
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19,146.120 (CNY21,635.1156) |
| 2+ | CNY18,208.630 (CNY20,575.7519) |
| 3+ | CNY17,847.340 (CNY20,167.4942) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY19,146.12 (CNY21,635.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1299/10C SL001
Order Code1743925
Technical Datasheet
Cable ShieldingScreened
No. of Cores10Core
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Jacket ColourSlate
No. of Max Strands x Strand Size7 x 30AWG
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6.9mm
Voltage Rating300V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
6.9mm
Product Range
-
No. of Cores
10Core
Conductor Area CSA
0.35mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):22.49