Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1632 BK005
Order Code4843924
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY928.660 (CNY1,049.3858) |
| 5+ | CNY734.230 (CNY829.6799) |
| 10+ | CNY646.180 (CNY730.1834) |
| 25+ | CNY592.720 (CNY669.7736) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY928.66 (CNY1,049.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1632 BK005
Order Code4843924
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialEPR Rubber
Jacket ColourBlack
Wire Gauge20AWG
No. of Max Strands x Strand Size41 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max90°C
Conductor Area CSA0.523mm²
Voltage Rating1.5kV
Conductor MaterialCopper
External Diameter3.18mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
41 x 36AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.523mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
EPR Rubber
Wire Gauge
20AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
90°C
Voltage Rating
1.5kV
External Diameter
3.18mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.635