Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1712 SL002
Order Code1743974
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,349.220 (CNY9,434.6186) |
| 5+ | CNY7,660.740 (CNY8,656.6362) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY8,349.22 (CNY9,434.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1712 SL002
Order Code1743974
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge20AWG
Conductor Area CSA0.52mm²
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColourSlate
No. of Max Strands x Strand Size26 x 0.16mm
Conductor MaterialTinned Copper
Jacket MaterialPVC
External Diameter6mm
Voltage Rating600V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- CPR: Not Yet Qualified
- 20.8lbs Maximum pull tension
- 44pf/ft at 1kHz Nominal ground capacitance
- 0.19µH/ft Nominal inductance
Technical Specifications
Cable Shielding
Screened
Wire Gauge
20AWG
Reel Length (Imperial)
500ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
6mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.52mm²
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
26 x 0.16mm
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.2121