Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,722.610 (CNY3,076.5493) |
2+ | CNY2,537.360 (CNY2,867.2168) |
5+ | CNY2,398.040 (CNY2,709.7852) |
10+ | CNY2,301.630 (CNY2,600.8419) |
25+ | CNY2,207.310 (CNY2,494.2603) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
CNY2,722.61 (CNY3,076.55 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1805 BK005
Order Code2473881
Technical Datasheet
Jacket MaterialETFE
Jacket ColourBlack
Wire Gauge30AWG
Conductor Area CSA0.049mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Conductor MaterialCopper
External Diameter0.508mm
Approval SpecificationUL 1422, UL 1423, UL 1516, UL 1523
Product Range-
Product Overview
The 1805 BK005 is a 100ft black Hook-up Wire with silver-plated solid copper conductor and ETFE insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 0.79Lbs Maximum pull tension
- 0.06µH/ft Nominal inductance
- -70 to 150°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
ETFE
Wire Gauge
30AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
-
External Diameter
0.508mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.049mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
Solid
Conductor Material
Copper
Approval Specification
UL 1422, UL 1423, UL 1516, UL 1523
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0454