Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1807 GR005
Order Code4843929
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY915.700 (CNY1,034.741) |
| 5+ | CNY724.060 (CNY818.1878) |
| 10+ | CNY637.180 (CNY720.0134) |
| 25+ | CNY584.470 (CNY660.4511) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY915.70 (CNY1,034.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1807 GR005
Order Code4843929
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialETFE
Jacket ColourGreen
Wire Gauge26AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max150°C
Conductor Area CSA0.126mm²
Voltage Rating-
Conductor MaterialCopper
External Diameter0.686mm
Approval SpecificationUL 1422, UL 1423, UL 1516, UL 1523
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Green
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30.5m
Conductor Area CSA
0.126mm²
Conductor Material
Copper
Approval Specification
UL 1422, UL 1423, UL 1516, UL 1523
SVHC
No SVHC (25-Jun-2025)
Jacket Material
ETFE
Wire Gauge
26AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
-
External Diameter
0.686mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907