Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No1852 BK005
Order Code2291047
Your Part Number
Technical Datasheet
46 In Stock
15 more incoming. You can reserve stock now
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY409.480 (CNY462.7124) |
| 2+ | CNY404.670 (CNY457.2771) |
| 3+ | CNY399.850 (CNY451.8305) |
| 5+ | CNY385.850 (CNY436.0105) |
| 7+ | CNY376.880 (CNY425.8744) |
| 10+ | CNY367.550 (CNY415.3315) |
| 25+ | CNY344.500 (CNY389.285) |
| 50+ | CNY327.890 (CNY370.5157) |
| 100+ | CNY311.940 (CNY352.4922) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY409.48 (CNY462.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No1852 BK005
Order Code2291047
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA0.09mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter0.889mm
Approval SpecificationMIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1852 BK005 is a 100ft 28AWG 600V black Hook-up Wire with stranded tinned copper conductor and PVC insulation. This MIL-DTL-16878/1 type B wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 1.37lbs Maximum pull tension
- 0.25mm Insulation thickness
- General-purpose insulation
- Excellent flame resistance
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
28AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
0.889mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.09mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1852 BK005
4 Products Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0907