Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No2163 SV003
Order Code4243248
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,380.740 (CNY6,080.2362) |
| 5+ | CNY4,815.790 (CNY5,441.8427) |
| 10+ | CNY3,888.160 (CNY4,393.6208) |
| 25+ | CNY2,960.530 (CNY3,345.3989) |
| 50+ | CNY2,032.900 (CNY2,297.177) |
| 100+ | CNY1,221.850 (CNY1,380.6905) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY5,380.74 (CNY6,080.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2163 SV003
Order Code4243248
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialCopper, Tin Plated
Sleeving ColourSilver
Internal Diameter1.98mm
Length - Metric76.2m
Length - Imperial250ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Silver
Length - Metric
76.2m
Product Range
-
Sleeving Material
Copper, Tin Plated
Internal Diameter
1.98mm
Length - Imperial
250ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6804