Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No2618 BL005
Order Code3790536
Product RangeThermoThin Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,913.450 (CNY2,162.1985) |
| 2+ | CNY1,820.050 (CNY2,056.6565) |
| 3+ | CNY1,767.190 (CNY1,996.9247) |
| 5+ | CNY1,702.420 (CNY1,923.7346) |
| 7+ | CNY1,660.820 (CNY1,876.7266) |
| 10+ | CNY1,617.630 (CNY1,827.9219) |
| 25+ | CNY1,510.760 (CNY1,707.1588) |
| 50+ | CNY1,510.120 (CNY1,706.4356) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,913.45 (CNY2,162.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2618 BL005
Order Code3790536
Product RangeThermoThin Series
Technical Datasheet
Jacket MaterialPFA
Jacket ColourBlue
Wire Gauge18AWG
Conductor Area CSA-
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max300°C
No. of Max Strands x Strand Size19 x 30AWG
Voltage Rating600V
Conductor MaterialNickel Plated Copper
External Diameter1.55mm
Approval SpecificationCE, UL AWM 11905
Product RangeThermoThin Series
Technical Specifications
Jacket Material
PFA
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
300°C
Voltage Rating
600V
External Diameter
1.55mm
Product Range
ThermoThin Series
Jacket Colour
Blue
Conductor Area CSA
-
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 30AWG
Conductor Material
Nickel Plated Copper
Approval Specification
CE, UL AWM 11905
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302395