Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No2618 RD001
Order Code4566423
Product RangeThermoThin Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13,934.680 (CNY15,746.1884) |
Price for:Reel of 1000
Minimum: 1
Multiple: 1
CNY13,934.68 (CNY15,746.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2618 RD001
Order Code4566423
Product RangeThermoThin Series
Technical Datasheet
Jacket MaterialPFA
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max300°C
Conductor Area CSA-
Voltage Rating600V
Conductor MaterialNickel Plated Copper
Outside Diameter1.55mm
External Diameter1.55mm
Approval SpecificationCE, UL AWM 11905
Product RangeThermoThin Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
PFA
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
300°C
Voltage Rating
600V
Outside Diameter
1.55mm
Approval Specification
CE, UL AWM 11905
SVHC
No SVHC (25-Jun-2025)
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Metric)
305m
Conductor Area CSA
-
Conductor Material
Nickel Plated Copper
External Diameter
1.55mm
Product Range
ThermoThin Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001