Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,311.240 (CNY2,611.7012) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,311.24 (CNY2,611.70 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No2843/19 RD001
Order Code4209103
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourRed
Wire Gauge26AWG
Conductor Area CSA0.155mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 38AWG
Voltage Rating250V
Conductor MaterialSilver Plated Copper
External Diameter0.787mm
Approval SpecificationMIL-DTL-16878/6 (Type ET), UL VW-1
Product Range-
Technical Specifications
Jacket Material
PTFE
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
250V
External Diameter
0.787mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.155mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 38AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/6 (Type ET), UL VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1