Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,364.250 (CNY1,541.6025) |
2+ | CNY1,337.880 (CNY1,511.8044) |
5+ | CNY1,311.510 (CNY1,482.0063) |
10+ | CNY1,285.130 (CNY1,452.1969) |
25+ | CNY1,258.760 (CNY1,422.3988) |
50+ | CNY1,232.380 (CNY1,392.5894) |
Price for:Reel of 305
Minimum: 1
Multiple: 1
CNY1,364.25 (CNY1,541.60 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3047 BK001
Order Code2812747
Technical Datasheet
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge30AWG
Conductor Area CSA0.057mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
No. of Max Strands x Strand Size7 x 38AWG
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.09mm
Approval SpecificationCSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
Product Range-
Product Overview
The 3047 BK001 is a 1000ft black Hook-up Wire with silver-plated copper conductor and PVC insulation. It is exactly suited for the application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has ability to withstand wear and abrasion, electrical performance or resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 0.88Lbs Maximum pull tension
- 0.09µH/ft Nominal inductance
- -40 to 105°C Temperature range
Applications
Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
30AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
300V
External Diameter
1.09mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.057mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 38AWG
Conductor Material
Copper
Approval Specification
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1