Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No3079 RD005
Order Code2290796
Your Part Number
Technical Datasheet
191 In Stock
7 more incoming. You can reserve stock now
145 Delivery in 3-4 Business Days(Shanghai stock)
46 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,242.400 (CNY1,403.912) |
| 2+ | CNY1,182.030 (CNY1,335.6939) |
| 3+ | CNY1,147.870 (CNY1,297.0931) |
| 5+ | CNY1,106.000 (CNY1,249.780) |
| 7+ | CNY1,079.140 (CNY1,219.4282) |
| 10+ | CNY1,051.220 (CNY1,187.8786) |
| 25+ | CNY982.170 (CNY1,109.8521) |
| 50+ | CNY925.500 (CNY1,045.815) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,242.40 (CNY1,403.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3079 RD005
Order Code2290796
Technical Datasheet
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge14AWG
No. of Max Strands x Strand Size41 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max105°C
Conductor Area CSA2.08mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.505mm
Approval SpecificationCSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 3079 RD005 is a 100ft 14AWG red Hook-up Wire with stranded tinned copper conductor and a PVC insulator. This wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Ability to withstand wear and abrasion
- Electrical performance
- Resists oil, solvents and chemicals
- 0.07µH/ft Nominal inductance
- 15.1Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -40 to 200°C Temperature range
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PVC
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
3.505mm
Product Range
-
Jacket Colour
Red
No. of Max Strands x Strand Size
41 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
2.08mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 3079 RD005
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.134