Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,424.840 (CNY1,610.0692) |
Product Information
Product Overview
The 3231 SL005 is a 100ft 20AWG Shielded Cable with stranded tinned copper conductor and PVC insulation. The 3231 series multi-conductor cable comes with a slate PVC jacket and clear Mylar tape shield. The cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket or excellent shielding for electrically noisy environments.
- CPR: Not Yet Qualified
- 23.1lbs Maximum pull tension
- 55pf/ft at 1kHz Nominal conductor to conductor capacitance
- 99pf/ft at 1kHz Nominal ground capacitance
- 0.18µH/ft Nominal inductance
- 9.4Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- 5.5Ω/1000ft at 20°C Nominal OA shield DC resistance (DCR)
Applications
Audio, Communications & Networking, Computers & Computer Peripherals, Sensing & Instrumentation, Security, Automation & Process Control, Consumer Electronics, Portable Devices
Technical Specifications
Screened
20AWG
100ft
Slate
Tinned Copper
4.826mm
-
2Core
-
30.5m
19 x 32AWG
PVC
600V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate