Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,175.520 (CNY2,458.3376) |
2+ | CNY2,069.110 (CNY2,338.0943) |
3+ | CNY2,008.850 (CNY2,270.0005) |
5+ | CNY1,935.020 (CNY2,186.5726) |
7+ | CNY1,887.610 (CNY2,132.9993) |
10+ | CNY1,838.380 (CNY2,077.3694) |
25+ | CNY1,743.240 (CNY1,969.8612) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,175.52 (CNY2,458.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No3252 YL001
Order Code4209125
Technical Datasheet
Jacket MaterialPVC
Jacket ColourYellow
Wire Gauge20AWG
Conductor Area CSA0.562mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max80°C
No. of Max Strands x Strand Size7 x 0.32mm
Voltage Rating300V
Conductor MaterialTinned Copper
External Diameter1.42mm
Approval SpecificationCSA AWM I A/B FT1, UL 1061 VW-1
Product Range-
Product Overview
3252 YL001 is a hook-up wire. This product suited to all user's application whether it’s as straightforward as a control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven, or off-road construction equipment.
- 20 (7/28)AWG tinned copper conductor
- 0.010" wall, nominal PVC, semi rigid insulation
- Yellow colour 304.8m hook-up wire
- 300VRMS voltage rating
- 0.04μH/ft, nominal inductance
- 10.1ohm/1000ft at 20°C, nominal conductor DCR
- Temperature range from -10 to 80°C
- Withstand wear and abrasion electrical performance, or resistance to oil, solvents and chemicals
Technical Specifications
Jacket Material
PVC
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
80°C
Voltage Rating
300V
External Diameter
1.42mm
Product Range
-
Jacket Colour
Yellow
Conductor Area CSA
0.562mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 0.32mm
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1061 VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6329