Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No391897 WH005
Order Code4843945
Your Part Number
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,120.760 (CNY3,526.4588) |
| 5+ | CNY3,058.300 (CNY3,455.879) |
| 10+ | CNY2,995.950 (CNY3,385.4235) |
| 25+ | CNY2,933.500 (CNY3,314.855) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY3,120.76 (CNY3,526.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No391897 WH005
Order Code4843945
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialRubber
Jacket ColourWhite
Wire Gauge18AWG
No. of Max Strands x Strand Size16 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max150°C
Conductor Area CSA0.81mm²
Voltage Rating40kV
Conductor MaterialCopper
External Diameter6.12mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
White
No. of Max Strands x Strand Size
16 x 30AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.81mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
Rubber
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
40kV
External Diameter
6.12mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2247