Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No392045 WH001
Order Code4539893
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16,971.920 (CNY19,178.2696) |
| 2+ | CNY16,151.620 (CNY18,251.3306) |
| 3+ | CNY15,687.020 (CNY17,726.3326) |
| 5+ | CNY15,117.410 (CNY17,082.6733) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY16,971.92 (CNY19,178.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No392045 WH001
Order Code4539893
Technical Datasheet
Jacket MaterialRubber
Jacket ColourWhite
Wire Gauge-
No. of Max Strands x Strand Size10 x 30AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)-
Operating Temperature Max-
Conductor Area CSA-
Voltage Rating15kV
Conductor MaterialCopper
External Diameter3.23mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
Rubber
Wire Gauge
-
Reel Length (Imperial)
1000ft
Operating Temperature Max
-
Voltage Rating
15kV
External Diameter
3.23mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
10 x 30AWG
Reel Length (Metric)
-
Conductor Area CSA
-
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.0823