Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
3 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,137.740 (CNY2,415.6462) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,137.74 (CNY2,415.65 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No392297 RD005
Order Code4209136
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColourRed
Wire Gauge22AWG
Conductor Area CSA0.35mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max150°C
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating40kV
Conductor MaterialTinned Copper
External Diameter5.69mm
Approval SpecificationUL AWM 3239
Product Range-
Product Overview
392297 RD005 is a hook-up wire. The wire comprises a stranded tinned copper conductor with silicone rubber insulation.
- 22 (7/30) AWG conductor
- 40KVDC voltage rating
- 100ft wire length, red colour
- Temperature range from -40 to 150°C
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
150°C
Voltage Rating
40kV
External Diameter
5.69mm
Product Range
-
Jacket Colour
Red
Conductor Area CSA
0.35mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
7 x 30AWG
Conductor Material
Tinned Copper
Approval Specification
UL AWM 3239
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9525