Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No460219 BK005
Order Code4843947
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,924.090 (CNY5,564.2217) |
| 5+ | CNY4,825.640 (CNY5,452.9732) |
| 10+ | CNY4,727.090 (CNY5,341.6117) |
| 25+ | CNY4,628.640 (CNY5,230.3632) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY4,924.09 (CNY5,564.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No460219 BK005
Order Code4843947
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPVC
Jacket ColourBlack
Wire Gauge2AWG
No. of Max Strands x Strand Size19 x 1.5mm
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max105°C
Conductor Area CSA33.63mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter10.69mm
Approval SpecificationUL 1232/1283
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 1.5mm
Reel Length (Metric)
30m
Conductor Area CSA
33.63mm²
Conductor Material
Copper
Approval Specification
UL 1232/1283
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
2AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
10.69mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.247