Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5854 BK005
Order Code2290766
Your Part Number
Technical Datasheet
91 In Stock
Need more?
29 Delivery in 3-4 Business Days(SG stock)
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY993.580 (CNY1,122.7454) |
| 50+ | CNY968.760 (CNY1,094.6988) |
| 250+ | CNY949.390 (CNY1,072.8107) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
CNY993.58 (CNY1,122.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5854 BK005
Order Code2290766
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourBlack
Wire Gauge24AWG
No. of Max Strands x Strand Size19 x 36AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA0.24mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.118mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5854 BK005 is a 100ft 24AWG black Hook-up Wire with solid silver plated copper conductor and a PTFE insulator. The 5853 series wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals.
- CPR: Not Yet Qualified
- 3.7lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
- 22.3Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
- -60 to 200°C Temperature range
Applications
Aerospace, Defence, Military
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.118mm
Product Range
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 36AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
0.24mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2269