Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
2 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,287.100 (CNY1,454.423) |
2+ | CNY1,224.480 (CNY1,383.6624) |
3+ | CNY1,189.060 (CNY1,343.6378) |
5+ | CNY1,145.640 (CNY1,294.5732) |
7+ | CNY1,117.770 (CNY1,263.0801) |
10+ | CNY1,088.830 (CNY1,230.3779) |
25+ | CNY1,017.230 (CNY1,149.4699) |
50+ | CNY992.860 (CNY1,121.9318) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
CNY1,287.10 (CNY1,454.42 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5854 SL005
Order Code2812801
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourGrey
Wire Gauge24AWG
Conductor Area CSA0.242mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 0.127mm
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.143mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
Product Overview
- CPR: Not Yet Qualified
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Jacket Material
PTFE
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.143mm
Product Range
-
Jacket Colour
Grey
Conductor Area CSA
0.242mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 0.127mm
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1