9 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,518.010 (CNY1,715.3513) |
2+ | CNY1,444.030 (CNY1,631.7539) |
3+ | CNY1,402.200 (CNY1,584.486) |
5+ | CNY1,350.900 (CNY1,526.517) |
7+ | CNY1,317.960 (CNY1,489.2948) |
10+ | CNY1,283.760 (CNY1,450.6488) |
25+ | CNY1,199.140 (CNY1,355.0282) |
50+ | CNY1,185.050 (CNY1,339.1065) |
Product Information
Product Overview
The 5855/7 GR005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- EXBFE NEMA HP3 type
- Excellent electrical properties
- 5.5lbs Maximum pull tension
- 0.05µH/ft Nominal inductance
Applications
Industrial, Automotive
Technical Specifications
PTFE
22AWG
100ft
200°C
600V
1.27mm
-
Green
0.357mm²
30.5m
7 x 30AWG
Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 5855/7 GR005
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate