Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
37 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1,331.180 (CNY1,504.2334) |
2+ | CNY1,266.450 (CNY1,431.0885) |
3+ | CNY1,229.800 (CNY1,389.674) |
5+ | CNY1,184.890 (CNY1,338.9257) |
7+ | CNY1,156.050 (CNY1,306.3365) |
10+ | CNY1,126.130 (CNY1,272.5269) |
25+ | CNY1,052.050 (CNY1,188.8165) |
50+ | CNY1,027.940 (CNY1,161.5722) |
Price for:Reel of 30
Minimum: 1
Multiple: 1
CNY1,331.18 (CNY1,504.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5855 WH005
Order Code2290759
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge22AWG
Conductor Area CSA0.38mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 34AWG
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter1.27mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
Product Overview
The 5855 WH005 is a 100ft 22AWG white Hook-up Wire with stranded silver-plated copper conductor and a PTFE insulator. This MIL-DTL-16878/4 type E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 5.9lbs Maximum pull tension
- 0.010mm Insulation thickness
- -60°C to 200°C Temperature range
- EXBFE NEMA HP3 type
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
22AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.27mm
Product Range
-
Jacket Colour
White
Conductor Area CSA
0.38mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 34AWG
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2722