Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY18,244.990 (CNY20,616.8387) |
2+ | CNY17,326.400 (CNY19,578.832) |
3+ | CNY17,097.980 (CNY19,320.7174) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY18,244.99 (CNY20,616.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5858 GR001
Order Code4221162
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourGreen
Wire Gauge16AWG
Conductor Area CSA1.327mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max200°C
No. of Max Strands x Strand Size19 x 29AWG
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.956mm
Approval SpecificationMIL-DTL-16878/4 (Type E), UL 1213
Product Range-
Technical Specifications
Jacket Material
PTFE
Wire Gauge
16AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
1.956mm
Product Range
-
Jacket Colour
Green
Conductor Area CSA
1.327mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 29AWG
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/4 (Type E), UL 1213
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85446090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5359