Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No5859/10 WH005
Order Code2290732
Your Part Number
Technical Datasheet
18 In Stock
14 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10,658.240 (CNY12,043.8112) |
| 2+ | CNY9,788.510 (CNY11,061.0163) |
| 3+ | CNY9,502.980 (CNY10,738.3674) |
| 5+ | CNY9,217.440 (CNY10,415.7072) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY10,658.24 (CNY12,043.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No5859/10 WH005
Order Code2290732
Technical Datasheet
Jacket MaterialPTFE
Jacket ColourWhite
Wire Gauge10AWG
No. of Max Strands x Strand Size37 x 0.4mm
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max200°C
Conductor Area CSA4.74mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter3.404mm
Approval SpecificationMIL-DTL-16878/4 (Type E)
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 5859/10 WH005 is a 100ft 10AWG 600V white Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. This MIL-DTL-16878/4 type E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- 74lbs Maximum pull tension
- 0.012mm Insulation thickness
- -60°C to 200°C Temperature range
- EXBMG NEMA HP3 type
- REACH regulation (EC 1907/2006)
Applications
Automation & Process Control, Microwave, Aerospace, Defence, Military, Industrial
Technical Specifications
Jacket Material
PTFE
Wire Gauge
10AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
3.404mm
Product Range
-
Jacket Colour
White
No. of Max Strands x Strand Size
37 x 0.4mm
Reel Length (Metric)
30.5m
Conductor Area CSA
4.74mm²
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/4 (Type E)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7241