170 more incoming. You can reserve stock now
Quantity | Price (inc GST) |
---|---|
1+ | CNY4,466.970 (CNY5,047.6761) |
2+ | CNY4,246.620 (CNY4,798.6806) |
3+ | CNY4,121.870 (CNY4,657.7131) |
5+ | CNY3,968.950 (CNY4,484.9135) |
7+ | CNY3,870.700 (CNY4,373.891) |
10+ | CNY3,768.660 (CNY4,258.5858) |
25+ | CNY3,761.360 (CNY4,250.3368) |
Product Information
Product Overview
The 5859 RD005 is a 100ft Hook-up Wire with stranded silver-plated copper conductor and PTFE insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. This MIL-W-16878E type-E wire has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
- CPR: Not Yet Qualified
- Excellent electrical properties
- NEMA HP3-EXBKE type
- 30lbs Maximum pull tension
- 0.03µH/ft Nominal inductance
Applications
Aerospace, Defence, Military, Automotive
Technical Specifications
PTFE
14AWG
100ft
200°C
600V
2.41mm
-
Red
1.94mm²
30.5m
19 x 27AWG
Silver Plated Copper
MIL-DTL-16878/4 (Type E), UL 1213
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate