Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6713 RD001
Order Code1770304
Product RangeEcoGen EcoWire Series
Technical Datasheet
95 In Stock
3 more incoming. You can reserve stock now
95 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,423.190 (CNY2,738.2047) |
50+ | CNY2,350.510 (CNY2,656.0763) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,423.19 (CNY2,738.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6713 RD001
Order Code1770304
Product RangeEcoGen EcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourRed
Wire Gauge22AWG
Conductor Area CSA0.32mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max105°C
No. of Max Strands x Strand Size7 x 30AWG
Voltage Rating600V
Conductor MaterialCopper
External Diameter1.24mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoGen EcoWire Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
EcoWire hook-up wires use flexible Noryl insulation to provide an environmentally friendly alternative to PVC. Noryl is a modified polyphenylene ether thermoplastic that is inherently lighter and tougher, and more flame resistance than PVC. The result is UL AWM wires that are smaller than their PVC based counterparts. The non-halogenated insulation contains no heavy metal pigments, allowing it to help manufacturers to meet Waste Electrical and Electronic Equipment (WEEE) requirements.
- CPR: Not Yet Qualified
- UL AWM 11028
- Operating temperature range -40°C to 105°C
- Tinned stranded copper conductors
- Polyphenilether insulation
- Excellent abrasion resistance
- Oil resistant to Oil Res. 1
Technical Specifications
Jacket Material
MPPE
Wire Gauge
22AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.24mm
Product Range
EcoGen EcoWire Series
Jacket Colour
Red
Conductor Area CSA
0.32mm²
Reel Length (Metric)
304.8m
No. of Max Strands x Strand Size
7 x 30AWG
Conductor Material
Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608