Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6715S BK001
Order Code1770335
Product RangeEcoWire Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,040.870 (CNY4,566.1831) |
| 2+ | CNY3,395.000 (CNY3,836.350) |
| 5+ | CNY3,329.020 (CNY3,761.7926) |
| 10+ | CNY3,263.040 (CNY3,687.2352) |
| 25+ | CNY3,197.060 (CNY3,612.6778) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY4,040.87 (CNY4,566.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6715S BK001
Order Code1770335
Product RangeEcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourBlack
Wire Gauge18AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
Conductor Area CSA0.82mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter1.5mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoWire Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
6715S BK001 EcoWire® 6712 is a latest innovation in hook-up wire. A true engineering breakthrough, EcoWire achieves increased performance in a wire that is fully recyclable.
- Better dielectric strength
- Wide temperature range that meets VW-1
- Low specific gravity
- Up to 45% smaller diameter and up to 40% lighter
- Unique insulation, a modified polyphenylene ether (mPPE) thermoplastic
- Black colour 1000ft EcoWire
- 600VRMS voltage rating
- 0.04μH/ft, nominal inductance
- 7ohm/1000ft at 20°C, nominal conductor DCR
- 18 (16/30)AWG tinned copper and 0.0095" wall, nom. MPPE insulation
Technical Specifications
Jacket Material
MPPE
Wire Gauge
18AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
1.5mm
Product Range
EcoWire Series
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
305m
Conductor Area CSA
0.82mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.4019