Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6717S GY005
Order Code4243244
Product RangeEcoGen EcoWire Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,764.930 (CNY1,994.3709) |
| 2+ | CNY1,680.880 (CNY1,899.3944) |
| 3+ | CNY1,633.290 (CNY1,845.6177) |
| 5+ | CNY1,574.990 (CNY1,779.7387) |
| 7+ | CNY1,537.550 (CNY1,737.4315) |
| 10+ | CNY1,498.650 (CNY1,693.4745) |
| 25+ | CNY1,402.450 (CNY1,584.7685) |
| 50+ | CNY1,333.040 (CNY1,506.3352) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,764.93 (CNY1,994.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6717S GY005
Order Code4243244
Product RangeEcoGen EcoWire Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourGreen, Yellow
Wire Gauge14AWG
No. of Max Strands x Strand SizeSolid
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max105°C
Conductor Area CSA2.08mm²
Voltage Rating600V
Conductor MaterialTinned Copper
External Diameter2.184mm
Approval SpecificationCE, CSA AWM I A/B FT1, UL 11028 VW-1
Product RangeEcoGen EcoWire Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
14AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
600V
External Diameter
2.184mm
Product Range
EcoGen EcoWire Series
Jacket Colour
Green, Yellow
No. of Max Strands x Strand Size
Solid
Reel Length (Metric)
30m
Conductor Area CSA
2.08mm²
Conductor Material
Tinned Copper
Approval Specification
CE, CSA AWM I A/B FT1, UL 11028 VW-1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9072