Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6820 BK001
Order Code4539820
Product RangeEcoGen EcoWire Plus Series
Your Part Number
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,118.210 (CNY2,393.5773) |
| 2+ | CNY2,019.050 (CNY2,281.5265) |
| 3+ | CNY1,962.960 (CNY2,218.1448) |
| 5+ | CNY1,894.220 (CNY2,140.4686) |
| 7+ | CNY1,850.070 (CNY2,090.5791) |
| 10+ | CNY1,804.230 (CNY2,038.7799) |
| 25+ | CNY1,702.320 (CNY1,923.6216) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,118.21 (CNY2,393.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6820 BK001
Order Code4539820
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourBlack
Wire Gauge28AWG
No. of Max Strands x Strand Size7 x 36AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max110°C
Conductor Area CSA0.09mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter0.79mm
Approval Specification-
Product RangeEcoGen EcoWire Plus Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
28AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
110°C
Voltage Rating
300V
External Diameter
0.79mm
Product Range
EcoGen EcoWire Plus Series
Jacket Colour
Black
No. of Max Strands x Strand Size
7 x 36AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.09mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3883