Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No6821 WH001
Order Code4539839
Product RangeEcoGen EcoWire Plus Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,551.670 (CNY2,883.3871) |
| 2+ | CNY2,431.770 (CNY2,747.9001) |
| 3+ | CNY2,363.900 (CNY2,671.207) |
| 5+ | CNY2,280.730 (CNY2,577.2249) |
| 7+ | CNY2,227.300 (CNY2,516.849) |
| 10+ | CNY2,171.830 (CNY2,454.1679) |
| 25+ | CNY2,064.650 (CNY2,333.0545) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,551.67 (CNY2,883.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No6821 WH001
Order Code4539839
Product RangeEcoGen EcoWire Plus Series
Technical Datasheet
Jacket MaterialMPPE
Jacket ColourWhite
Wire Gauge26AWG
No. of Max Strands x Strand Size7 x 34AWG
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
Operating Temperature Max110°C
Conductor Area CSA0.14mm²
Voltage Rating300V
Conductor MaterialCopper
External Diameter0.89mm
Approval Specification-
Product RangeEcoGen EcoWire Plus Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Jacket Material
MPPE
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
110°C
Voltage Rating
300V
External Diameter
0.89mm
Product Range
EcoGen EcoWire Plus Series
Jacket Colour
White
No. of Max Strands x Strand Size
7 x 34AWG
Reel Length (Metric)
304.8m
Conductor Area CSA
0.14mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5534