Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY8,410.580 (CNY9,503.9554) |
2+ | CNY7,992.350 (CNY9,031.3555) |
3+ | CNY7,755.530 (CNY8,763.7489) |
5+ | CNY7,465.180 (CNY8,435.6534) |
7+ | CNY7,396.450 (CNY8,357.9885) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY8,410.58 (CNY9,503.96 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7025 BK001
Order Code4243235
Technical Datasheet
Jacket MaterialXLPE
Jacket ColourBlack
Wire Gauge20AWG
Conductor Area CSA0.62mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max125°C
No. of Max Strands x Strand Size19 x 32AWG
Voltage Rating300V
Conductor MaterialCopper
External Diameter1.75mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266
Product Range-
Technical Specifications
Jacket Material
XLPE
Wire Gauge
20AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
125°C
Voltage Rating
300V
External Diameter
1.75mm
Product Range
-
Jacket Colour
Black
Conductor Area CSA
0.62mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
19 x 32AWG
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA CL 1252 XLPE, UL AWM 3266
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444991
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6762