Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No7045 RD005
Order Code4843959
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,527.810 (CNY1,726.4253) |
| 5+ | CNY1,452.290 (CNY1,641.0877) |
| 10+ | CNY1,391.120 (CNY1,571.9656) |
| 25+ | CNY1,344.310 (CNY1,519.0703) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY1,527.81 (CNY1,726.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7045 RD005
Order Code4843959
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialXLPE
Jacket ColourRed
Wire Gauge16AWG
No. of Max Strands x Strand Size26 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Operating Temperature Max125°C
Conductor Area CSA1.326mm²
Voltage Rating600V
Conductor MaterialCopper
External Diameter3.1mm
Approval Specification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Red
No. of Max Strands x Strand Size
26 x 30AWG
Reel Length (Metric)
30.5m
Conductor Area CSA
1.326mm²
Conductor Material
Copper
Approval Specification
-
SVHC
No SVHC (25-Jun-2025)
Jacket Material
XLPE
Wire Gauge
16AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
125°C
Voltage Rating
600V
External Diameter
3.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7257