Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 56 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY2,052.970 (CNY2,319.8561) |
2+ | CNY1,952.590 (CNY2,206.4267) |
3+ | CNY1,895.800 (CNY2,142.254) |
5+ | CNY1,826.170 (CNY2,063.5721) |
7+ | CNY1,781.460 (CNY2,013.0498) |
10+ | CNY1,735.030 (CNY1,960.5839) |
25+ | CNY1,638.130 (CNY1,851.0869) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,052.97 (CNY2,319.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7053 SL001
Order Code4256367
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGrey
Wire Gauge26AWG
Conductor Area CSA0.142mm²
Reel Length (Imperial)1000ft
Reel Length (Metric)305m
Operating Temperature Max105°C
No. of Max Strands x Strand Size7 x 34AWG
Voltage Rating150V
Conductor MaterialCopper
External Diameter0.991mm
Approval SpecificationMIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
26AWG
Reel Length (Imperial)
1000ft
Operating Temperature Max
105°C
Voltage Rating
150V
External Diameter
0.991mm
Product Range
-
Jacket Colour
Grey
Conductor Area CSA
0.142mm²
Reel Length (Metric)
305m
No. of Max Strands x Strand Size
7 x 34AWG
Conductor Material
Copper
Approval Specification
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:74081990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9