Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY272.630 (CNY308.0719) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY272.63 (CNY308.07 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No7130 GR005
Order Code4209156
Technical Datasheet
Jacket MaterialPVC
Jacket ColourGreen
Wire Gauge24AWG
Conductor Area CSA0.23mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max-
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating1kV
Conductor MaterialTinned Copper
External Diameter1.42mm
Approval SpecificationMIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
Product Range-
Technical Specifications
Jacket Material
PVC
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
-
Voltage Rating
1kV
External Diameter
1.42mm
Product Range
-
Jacket Colour
Green
Conductor Area CSA
0.23mm²
Reel Length (Metric)
30m
No. of Max Strands x Strand Size
7 x 32AWG
Conductor Material
Tinned Copper
Approval Specification
MIL-DTL-16878/2 (Type C), CSA REW XLPVC FT1, UL 1430
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1361