Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No78026 SL005
Order Code4845920
Product RangeEcoGen EcoCable Mini Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,202.290 (CNY2,488.5877) |
| 5+ | CNY2,158.210 (CNY2,438.7773) |
| 10+ | CNY2,114.230 (CNY2,389.0799) |
| 25+ | CNY2,070.150 (CNY2,339.2695) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY2,202.29 (CNY2,488.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No78026 SL005
Order Code4845920
Product RangeEcoGen EcoCable Mini Series
Technical Datasheet
Cable ShieldingUnshielded
No. of Cores6Core
Wire Gauge24AWG
Conductor Area CSA0.241mm²
Reel Length (Imperial)100ft
Reel Length (Metric)30.5m
Jacket ColourSlate
No. of Max Strands x Strand Size19 x 36AWG
Conductor MaterialTinned Copper
Jacket MaterialMPPE
External Diameter3.86mm
Voltage Rating300V
Product RangeEcoGen EcoCable Mini Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Unshielded
Wire Gauge
24AWG
Reel Length (Imperial)
100ft
Jacket Colour
Slate
Conductor Material
Tinned Copper
External Diameter
3.86mm
Product Range
EcoGen EcoCable Mini Series
No. of Cores
6Core
Conductor Area CSA
0.241mm²
Reel Length (Metric)
30.5m
No. of Max Strands x Strand Size
19 x 36AWG
Jacket Material
MPPE
Voltage Rating
300V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8088