Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,531.540 (CNY3,990.6402) |
| 2+ | CNY3,515.980 (CNY3,973.0574) |
| 3+ | CNY3,500.420 (CNY3,955.4746) |
| 5+ | CNY3,484.860 (CNY3,937.8918) |
| 7+ | CNY3,469.300 (CNY3,920.309) |
| 10+ | CNY3,453.740 (CNY3,902.7262) |
| 25+ | CNY3,232.220 (CNY3,652.4086) |
Product Information
Product Overview
The 79058 SL005 is a 4-core Unshielded Cable with tinned copper conductor, mPPE insulator and a slate mPPE jacket. The EcoCable® is the newest innovation in flexing control cable. By combining better performance and minimum environmental impact, EcoCable® uses its mPPE insulation and jacketing to provide all of the advantages in a smaller and lighter control cable. The EcoGen™ products contain no halogens, phthalates or heavy metals. The mPPE thermoplastic insulation and jacketing can be easily recycled. The 1.03 specific gravity of mPPE is 25% to 40% lower than other insulation materials, such as PVC, polyethylene and cross-linked polyethylene. Along with the reduced wall thickness, the low specific gravity yields significant weight savings of up to 65% with EcoCable. It is suitable for use in NFPA 79 applications.
- CPR: Not Yet Qualified
- Up to 32% smaller and 55% lighter than PVC
- Up to 91% lower outgassing
- Rated for over 1 million flex life cycles
- 8.7lbs Maximum pull tension
- 0.2µH/ft Nominal inductance
- 41Ω/1000ft at 20°C Nominal conductor DC resistance (DCR)
Applications
Industrial
Technical Specifications
Unscreened
26AWG
100ft
Slate
Tinned Copper
4.22mm
EcoGen EcoFlex Series
4Core
0.14mm²
30.5m
7 x 34AWG
MPPE
600V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate