Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,159.510 (CNY5,830.2463) |
Product Information
Product Overview
The 80145 SL005 is a 7-core Shielded Cable with tinned copper conductor and a mPPE insulator. This multi-core cable comes with a slate PUR zero halogen jacket and tinned copper braid shield (85% coverage). The EcoFlex® sunlight-resistant PUR cable provides 8+ million flex cycles in tough application conditions while saving space and reducing weight. The EcoGen™ products contain no halogens, phthalates or heavy metals. It provides abrasion, UV and oil resistance of a tough halogen-free polyurethane jacket in a flex cable that's up to 40% smaller and 44% lighter than other 600V continuous flex cables.
- CPR: Not Yet Qualified
- Flexible at low temperatures
- Bend radius 4X (static) and 6X (dynamic)
- 148lbs Maximum pull tension
- 58pf/ft at 1kHz Nominal ground capacitance
- 0.16µH/ft Nominal inductance
Applications
Industrial
Technical Specifications
Screened
16AWG
100ft
Slate
Tinned Copper
8.59mm
EcoGen EcoFlex PUR Series
7Core
1.31mm²
30.5m
65 x 34AWG
PU
600V
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate