Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,116.890 (CNY9,172.0857) |
| 2+ | CNY7,730.050 (CNY8,734.9565) |
| 3+ | CNY7,720.890 (CNY8,724.6057) |
| 5+ | CNY7,711.720 (CNY8,714.2436) |
| 7+ | CNY7,702.550 (CNY8,703.8815) |
Product Information
Product Overview
The 86312CY SL005 is a 12-core Shielded Cable with tinned copper conductor and a lubricated semi-rigid PVC insulator. This multi-core Xtra-Guard® sunlight-resistant continuous flex data cable comes with an oil-resistant slate PVC jacket, aluminium/Mylar tape foil shield, foil facing outward and tinned copper spiral shield (90% coverage). The long-lasting flex cable designed to provide excellent performance in high-flex, high torsion and continuous-flex applications such as motion control.
- CPR: Not Yet Qualified
- Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6
- 79lbs Maximum pull tension
- 68pf/ft at 1kHz Nominal ground capacitance
- 0.17µH/ft Nominal inductance
Applications
Robotics, Automation & Process Control, Automotive, Sensing & Instrumentation, Industrial
Technical Specifications
Screened
22AWG
100ft
Slate
Tinned Copper
9mm
Xtra-Guard Flex Series
12Core
0.38mm²
30.5m
19 x 34AWG
PVC
300V
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate