Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part No891819 RD005
Order Code4843969
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY561.760 (CNY634.7888) |
| 5+ | CNY444.250 (CNY502.0025) |
| 10+ | CNY390.900 (CNY441.717) |
| 25+ | CNY358.550 (CNY405.1615) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY561.76 (CNY634.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part No891819 RD005
Order Code4843969
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPVC
Jacket ColourRed
Wire Gauge18AWG
No. of Max Strands x Strand Size19 x 30AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max105°C
Conductor Area CSA0.96mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter2.08mm
Approval SpecificationCSA AWM I A/B FT1, UL 1007, UL 1569
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Red
No. of Max Strands x Strand Size
19 x 30AWG
Reel Length (Metric)
30m
Conductor Area CSA
0.96mm²
Conductor Material
Tinned Copper
Approval Specification
CSA AWM I A/B FT1, UL 1007, UL 1569
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PVC
Wire Gauge
18AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
105°C
Voltage Rating
-
External Diameter
2.08mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3629