Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoAT121925 BL005
Order Code4843970
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,682.310 (CNY5,291.0103) |
| 5+ | CNY4,450.710 (CNY5,029.3023) |
| 10+ | CNY4,263.350 (CNY4,817.5855) |
| 25+ | CNY4,120.010 (CNY4,655.6113) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY4,682.31 (CNY5,291.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoAT121925 BL005
Order Code4843970
Technical Datasheet
Cable & Wire TypeHook Up Wire
Jacket MaterialPTFE
Jacket ColourBlue
Wire Gauge12AWG
No. of Max Strands x Strand Size19 x 25AWG
Reel Length (Imperial)100ft
Reel Length (Metric)30m
Operating Temperature Max200°C
Conductor Area CSA3.08mm²
Voltage Rating600V
Conductor MaterialSilver Plated Copper
External Diameter2.82mm
Approval SpecificationMIL-DTL-22759/11, MIL-DTL-22759/16
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable & Wire Type
Hook Up Wire
Jacket Colour
Blue
No. of Max Strands x Strand Size
19 x 25AWG
Reel Length (Metric)
30m
Conductor Area CSA
3.08mm²
Conductor Material
Silver Plated Copper
Approval Specification
MIL-DTL-22759/11, MIL-DTL-22759/16
SVHC
No SVHC (25-Jun-2025)
Jacket Material
PTFE
Wire Gauge
12AWG
Reel Length (Imperial)
100ft
Operating Temperature Max
200°C
Voltage Rating
600V
External Diameter
2.82mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.0659