Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoF1051/8 BK008
Order Code2924829
Product RangeFIT 105 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY447.240 (CNY505.3812) |
| 10+ | CNY341.620 (CNY386.0306) |
| 25+ | CNY307.140 (CNY347.0682) |
| 100+ | CNY300.370 (CNY339.4181) |
| 250+ | CNY294.610 (CNY332.9093) |
| 500+ | CNY288.850 (CNY326.4005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY447.24 (CNY505.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoF1051/8 BK008
Order Code2924829
Product RangeFIT 105 Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.18mm
Shrink Tubing / Boot ColourBlack
Length - Imperial25ft
Length - Metric7.6m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.57mm
Shrink Tubing / Boot MaterialPVC (Polyvinylchloride)
Product RangeFIT 105 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.18mm
Length - Imperial
25ft
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PVC (Polyvinylchloride)
SVHC
No SVHC (25-Jun-2025)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Black
Length - Metric
7.6m
I.D. Recovered Max - Metric
1.57mm
Product Range
FIT 105 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1