Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPHA WIRE
Manufacturer Part NoGRP110NF14 BK002
Order Code3106878
Product RangeFIT GRP Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,840.230 (CNY5,469.4599) |
| 5+ | CNY4,828.000 (CNY5,455.640) |
| 10+ | CNY4,438.060 (CNY5,015.0078) |
| 25+ | CNY4,353.250 (CNY4,919.1725) |
| 50+ | CNY4,268.430 (CNY4,823.3259) |
| 100+ | CNY4,183.620 (CNY4,727.4906) |
Price for:Reel of 152
Minimum: 1
Multiple: 1
CNY4,840.23 (CNY5,469.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPHA WIRE
Manufacturer Part NoGRP110NF14 BK002
Order Code3106878
Product RangeFIT GRP Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack
Internal Diameter11.13mm
Length - Metric152.4m
Length - Imperial500ft
Product RangeFIT GRP Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black
Length - Metric
152.4m
Product Range
FIT GRP Series
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
11.13mm
Length - Imperial
500ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1