Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALPS ALPINE
Manufacturer Part NoSKHUAKE010
Order Code3261804
Product RangeSKHU Series
Your Part Number
Technical Datasheet
15,511 In Stock
Need more?
15511 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.250 (CNY2.5425) |
| 50+ | CNY2.110 (CNY2.3843) |
| 100+ | CNY1.880 (CNY2.1244) |
| 500+ | CNY1.650 (CNY1.8645) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY22.50 (CNY25.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerALPS ALPINE
Manufacturer Part NoSKHUAKE010
Order Code3261804
Product RangeSKHU Series
Technical Datasheet
Product RangeSKHU Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force98gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6.3mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
Technical Specifications
Product Range
SKHU Series
Switch Mounting
Surface Mount
Actuating Force
98gf
Switch Dimensions (L x W)
6.3mm x 6.2mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000216